Osram SPLBG94-20S technical specifications.
| Package/Case | 120 |
| Forward Current | 140A |
| Output Power | 120W |
| Package Quantity | 25 |
| Wavelength | 938nm |
| RoHS | Not Compliant |
Download the complete datasheet for Osram SPLBG94-20S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.