Osram SPLBS94-2S technical specifications.
| Package/Case | 200 |
| Forward Current | 218A |
| Output Power | 200W |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Wavelength | 937nm |
| RoHS | Compliant |
Download the complete datasheet for Osram SPLBS94-2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.