Osram SPLMN91G2 technical specifications.
| Forward Current | 57A |
| Output Power | 50W |
| RoHS Compliant | No |
| Wavelength | 918nm |
| RoHS | Not Compliant |
Download the complete datasheet for Osram SPLMN91G2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.