Osram SPLPL85 technical specifications.
| Current Rating | 12A |
| Fall Time | 1ns |
| Forward Current | 12A |
| Height | 5mm |
| Length | 5.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Power | 10W |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SPLPL85 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.