Osram substitubeST8-SD4-830 technical specifications.
| Correlated Color Temperature (CCT) | 3000K |
| Diameter | 28mm |
| Length | 1200mm |
| Logic Function | NOT GATE |
| Luminous Flux | 1200lm |
| Ratings | IP20 |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Osram substitubeST8-SD4-830 to view detailed technical specifications.
No datasheet is available for this part.