Osram UHP-10/04B technical specifications.
| Height | 4.5inch |
| Length | 5.5inch |
| Weight | 0.372lb |
| Width | 5.5inch |
| RoHS | Compliant |
Download the complete datasheet for Osram UHP-10/04B to view detailed technical specifications.
No datasheet is available for this part.