OSSI DTZK37-K technical specifications.
| Angular Function | 180° |
| Shell Size | D |
| Body Plating | Nickel |
| Body Material | Zinc |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for OSSI DTZK37-K to view detailed technical specifications.
No datasheet is available for this part.