OSSI DVZK15-BULK technical specifications.
| Shell Size | B |
| Body Plating | Nickel |
| Body Material | Zinc |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for OSSI DVZK15-BULK to view detailed technical specifications.
No datasheet is available for this part.