Osterrath 60-1267-11 technical specifications.
| Type | PCB Terminal |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Osterrath 60-1267-11 to view detailed technical specifications.
No datasheet is available for this part.