Osterrath 60-2803-11 technical specifications.
| Type | Lug Terminal |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Osterrath 60-2803-11 to view detailed technical specifications.
No datasheet is available for this part.