Osterrath 61-3104-11/0030 technical specifications.
| Type | Screw Terminal |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Osterrath 61-3104-11/0030 to view detailed technical specifications.
No datasheet is available for this part.