
Osterrath 70-13070-1383 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Tab Thickness | 2.8mm |
| Tab Width | 10.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Osterrath 70-13070-1383 to view detailed technical specifications.
No datasheet is available for this part.
