Otax KMR-162H technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Voltage Rating | 20V |
| RoHS | Compliant |
Download the complete datasheet for Otax KMR-162H to view detailed technical specifications.
No datasheet is available for this part.