Otter Box 200 x 97 x 38 mm black, OX-3000-20, OtterBox
Otterbox OX-3000-20 technical specifications.
| Package/Case | 200 |
| Color | Black |
| Mount | Box |
| Weight | 315g |
| RoHS | Compliant |
Download the complete datasheet for Otterbox OX-3000-20 to view detailed technical specifications.
No datasheet is available for this part.