Otter Box 55 x 78 x 138 mm black, OX-8000-20, OtterBox
Otterbox OX-8000-20 technical specifications.
| Color | Black |
| Mount | Box |
| Weight | 340g |
| RoHS | Compliant |
Download the complete datasheet for Otterbox OX-8000-20 to view detailed technical specifications.
No datasheet is available for this part.