Otto Engineering 104264 technical specifications.
| Package/Case | 125 |
| Contact Material | Silver |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ratings | IP68 |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Otto Engineering 104264 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.