Otto Engineering HTW-1B12A22 technical specifications.
| Color | Black |
| Current Rating | 10mA |
| Material | PVC |
| Max Supply Voltage | 5.5V |
| Number of Positions | 8 |
| Operating Force | 2.23N |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | HTW |
| Supply Current | 10mA |
| Switching Voltage | 5V |
| Termination | Wire |
| Width | 39.5mm |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering HTW-1B12A22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.