Otto Engineering HTWF-1A12A24A technical specifications.
| Current Rating | 10mA |
| Number of Positions | 8 |
| Series | HTWF |
| Termination | Wire |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering HTWF-1A12A24A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.