The K1 Series SPST snap-in switch is a 16A rated device with a DC voltage rating of 28V and an AC voltage rating of 250V. It features a silver plated contact and is RoHS compliant. The switch is designed for snap-in mounting and has a maximum operating temperature of 85°C, with a minimum operating temperature of -30°C.
Otto Engineering K1ABAPCABA technical specifications.
| Contact Plating | Silver |
| Current Rating | 16A |
| Illumination Color | Green |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Snap in |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | K1 |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering K1ABAPCABA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.