Otto Engineering K2ACHEEADA technical specifications.
| Contact Plating | Silver |
| Current Rating | 16A |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Snap in |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering K2ACHEEADA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.