Otto Engineering K5AB442BTF-44 technical specifications.
| Contact Plating | Silver |
| Current Rating | 20A |
| Illumination Color | Orange |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering K5AB442BTF-44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.