
Otto Engineering LP3-F3A322R technical specifications.
| Color | Silver |
| Current Rating | 5A |
| Height | 2.12inch |
| Illumination Color | Red |
| Illumination Type | LED |
| Material | Aluminium |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | LP3 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering LP3-F3A322R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.