Otto Engineering LP9-11131C22 technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 5A |
| Height | 0.46inch |
| Illumination Color | Orange |
| Illumination Type | LED |
| Material | Thermoplastic |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | LP9 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering LP9-11131C22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.