Otto Engineering LP9-21111H22 technical specifications.
| Contact Type | 1 maker |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | LP9 |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering LP9-21111H22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.