
Otto Engineering LP9-31112G25 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Illumination Color | Green |
| Illumination Type | LED |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | LP9 |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering LP9-31112G25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.