The M8805/110-7158 is a panel mount switch with a round button actuator, rated for 2.5 amps at 28 volts DC. It has a maximum operating temperature range of -55 to 85 degrees Celsius. The switch has a solder termination style and a straight body orientation. It is designed for use in applications where a momentary contact switch is required, with an electrical life of 25,000 cycles.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Actuator Style | Round Button |
| Max Current Rating | 2.5@28VDCA |
| Max DC Voltage Rating | 28V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |