
Otto Engineering P3-90318-1 technical specifications.
| Contact Material | Brass |
| Contact Voltage Rating (AC) | 115V |
| Contact Voltage Rating (DC) | 28V |
| Material | Aluminium |
| Mount | Panel |
| Ratings | IP64 |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating | 115V |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering P3-90318-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
