
Otto Engineering R2AB2122C2N1 technical specifications.
| Contact Current Rating | 20A |
| Contact Material | Gold, Silver |
| Depth | 1.68mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | R2 |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating | 110V |
| Width | 0.93mm |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering R2AB2122C2N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.