Otto Engineering T7-212D5 technical specifications.
| Illumination Type | Illuminated |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | T7 |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering T7-212D5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.