Oupiin 1001-10C00B1A(ROHS) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 7mm |
| Housing Color | Black |
| Length | 17.27mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Termination | IDT |
| RoHS | Not Compliant |
Download the complete datasheet for Oupiin 1001-10C00B1A(ROHS) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.