Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Thru-Hole Bulk
Checking distributor stock and pricing after the page loads.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 2A |
| Height | 6.16mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |