Oupiin 2015-2X05G00DB technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2A |
| Height | 9.5mm |
| Mating Length | 6.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Oupiin 2015-2X05G00DB to view detailed technical specifications.
No datasheet is available for this part.