Oupiin 2047-2X25GSL3 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 50 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 2047 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 5u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Oupiin 2047-2X25GSL3 to view detailed technical specifications.
No datasheet is available for this part.