The 2346-A39TD2U is a 39-contact FFC/FPC connector with a SKT contact gender and 0.5mm terminal pitch. It features a right-angle body orientation and is designed for surface mount applications. The connector has a maximum operating temperature range of -25°C to 85°C and a maximum current rating of 0.4A.
Oupiin 2346-A39TD2U technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 39 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.4A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Oupiin 2346-A39TD2U to view detailed technical specifications.
No datasheet is available for this part.