Oupiin 3011-40G00RB2A technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 40 |
| Contact Gender | MALE |
| Manufacturer Series | 3011 |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | GOLD |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Oupiin 3011-40G00RB2A to view detailed technical specifications.
No datasheet is available for this part.