The 3012-10G00SBA is a 10-position shrouded header with a HDR gender and 2.54mm terminal pitch. It is designed for through-hole mounting and features a straight body orientation. The component operates within a temperature range of -40°C to 105°C and has a maximum current rating of 2A. The header measures 9.2mm in height and is suitable for use in a variety of applications.
Oupiin 3012-10G00SBA technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 2A |
| Height | 9.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Oupiin 3012-10G00SBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.