Oupiin 3012-16G00SBA(ROHS) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 8.6mm |
| Housing Color | Black |
| Length | 27.9mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Oupiin 3012-16G00SBA(ROHS) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.