Oupiin 3016-16C00Y11A technical specifications.
| Cable Pitch | 1.27mm |
| Contact Material | Brass, Gold |
| Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Oupiin 3016-16C00Y11A to view detailed technical specifications.
No datasheet is available for this part.