Oupiin 4071-04TSB technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| Manufacturer Series | 4071 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-2 |
| Contact Finish Termination | Tin/Nickel (Sn/Ni) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Oupiin 4071-04TSB to view detailed technical specifications.
No datasheet is available for this part.