Oupiin 5203-68TDN technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Manufacturer Series | 5203 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Oupiin 5203-68TDN to view detailed technical specifications.
No datasheet is available for this part.