Oupiin 7906-25FAA(ROHS) technical specifications.
| Contact Material | Brass |
| Current Rating | 1A |
| Depth | 18.4mm |
| Length | 53.04mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Oupiin 7906-25FAA(ROHS) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.