Oupiin 7916-15FAA technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 1A |
| Depth | 22.2mm |
| Lead Free | Lead Free |
| Length | 30.81mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Oupiin 7916-15FAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
