The 7917-26MTBC00A is a D-Subminiature connector with 26 male contacts and a terminal pitch of 1.14mm. It features a solder cup termination method and is designed for panel mount applications. The connector operates within a temperature range of -55°C to 105°C and has a maximum current rating of 1A.
Oupiin 7917-26MTBC00A technical specifications.
| Type | D-Subminiature |
| Contact Gender | M |
| Number of Contacts | 26 |
| Terminal Pitch | 1.14mm |
| Number of Rows | 3 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| Number of Terminals | 26 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Oupiin 7917-26MTBC00A to view detailed technical specifications.
No datasheet is available for this part.