Oupiin 8004-28T3 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Manufacturer Series | 8004 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Oupiin 8004-28T3 to view detailed technical specifications.
No datasheet is available for this part.