Oupiin 8706-30G00DB technical specifications.
| Terminal Pitch (mm) | 3.96 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Tail Length (mm) | 5 |
| Tail Cross Section (mm) | 1x0.56 |
| Product Length (mm) | 84 |
| Product Depth (mm) | 9 |
| Product Height (mm) | 12 |
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 30 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1A |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Oupiin 8706-30G00DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.