Oupiin 8928-A1S/50A technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Product Length (mm) | 35.3 |
| Product Depth (mm) | 14.76 |
| Product Height (mm) | 15.8 |
| Product Diameter (mm) | 12.83 |
| Type | BNC |
| Gender | PL |
| Termination Method | Solder |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Oupiin 8928-A1S/50A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.