Oupiin 8928-A1Z/75A technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Product Length (mm) | 35.6 |
| Product Depth (mm) | 14.7 |
| Product Height (mm) | 15.8 |
| Product Diameter (mm) | 12.83 |
| Type | BNC |
| Gender | PL |
| Termination Method | Solder |
| Impedance | 75Ohm |
| Contact Plating | Gold |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Oupiin 8928-A1Z/75A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.