The 8931-F075100BAB20SB is a terminal block with 20 contacts and a 5mm pitch. It is designed for through hole mounting and can operate between -30°C and 105°C. The terminal block has a maximum current rating of 15A and a maximum voltage rating of 300V.
Oupiin 8931-F075100BAB20SB technical specifications.
| Type | Terminal Block |
| Number of Contacts | 20 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Oupiin 8931-F075100BAB20SB to view detailed technical specifications.
No datasheet is available for this part.