This 20-contact terminal block features a right-angle body orientation and a 5mm pitch. It is designed for through-hole mounting and has a maximum operating temperature range of -30°C to 105°C. The terminal block has a maximum current rating of 16A and a maximum voltage rating of 250V.
Oupiin 8931-F075100YAB20RB technical specifications.
| Type | Terminal Block |
| Number of Contacts | 20 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 16A |
| Max Voltage Rating | 250V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Oupiin 8931-F075100YAB20RB to view detailed technical specifications.
No datasheet is available for this part.