The 8931-F090126BAB20SB terminal block features 20 contacts with a 5mm pitch, arranged in a single row. It is designed for solder termination and mounting through a hole. The terminal block operates within a temperature range of -30°C to 105°C. It is rated for a maximum current of 16A and a maximum voltage of 250V.
Oupiin 8931-F090126BAB20SB technical specifications.
| Type | Terminal Block |
| Number of Contacts | 20 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 16A |
| Max Voltage Rating | 250V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Oupiin 8931-F090126BAB20SB to view detailed technical specifications.
No datasheet is available for this part.